Part Details for 44A0121-22-9/90 by TE Connectivity
Overview of 44A0121-22-9/90 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0121-22-9/90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0121-22-9/90-ND
|
DigiKey | CABLE 2COND 22AWG BLK/WHITE Min Qty: 9928 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6049 | Buy Now |
DISTI #
385498-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG 2.39mm Tin Plated Copper White/Black 600VAC - Cable Rools/Shrink Tubing (Alt: 385498-000) RoHS: Compliant Min Qty: 9928 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5468 / $0.5989 | Buy Now |
DISTI #
650-385498-000
|
Mouser Electronics | Multi-Conductor Cables 44A0121-22-9/90 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.5820 / $0.7010 | Order Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.5390 / $1.4760 | Buy Now |
DISTI #
RYC44A0121-22-9/90
|
Interstate Connecting Components | 44A0121-22-9/90 | 0 |
|
Buy Now | |
DISTI #
000000000001118306
|
Sager | Multi-Conductor Cables 44A0121-22-9/90 PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.6076 / $0.7596 | Buy Now |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.5390 / $1.4760 | Buy Now |
Part Details for 44A0121-22-9/90
44A0121-22-9/90 CAD Models
44A0121-22-9/90 Part Data Attributes
|
44A0121-22-9/90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-22-9/90
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.39 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |