Part Details for 44A0121-22-9/96CS2275 by TE Connectivity
Overview of 44A0121-22-9/96CS2275 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 44A0121-22-9/96CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132099-100-ND
|
DigiKey | CABLE 2COND 22AWG BLU/WH 100' Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132099-05-ND
|
DigiKey | CABLE 2COND 22AWG BLU/WH 5' Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132099-25-ND
|
DigiKey | CABLE 2COND 22AWG BLU/WH 25' Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132099-ND
|
DigiKey | CABLE 2COND 22AWG BLU/WH Min Qty: 5000 Lead time: 22 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$0.6726 | Buy Now |
DISTI #
A132099-500-ND
|
DigiKey | CABLE 2COND 22AWG BLU/WH 500' Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132099-50-ND
|
DigiKey | CABLE 2COND 22AWG BLU/WH 50' Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132099-01-ND
|
DigiKey | CABLE 2COND 22AWG BLU/WH 1' Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Twisted Pair Cable Cross Linked Extruded Polyalkene 2Conductors 22AWG 2.48mm 600VAC Automotive RoHS: Compliant |
9856 In Stock |
|
$0 | Buy Now |
DISTI #
RYC44A0121-22-9/96CS2275
|
Interstate Connecting Components | 012751-000 | 0 |
|
$0.2966 / $0.3654 | Buy Now |
DISTI #
RYC012751-000
|
Interstate Connecting Components | 44A0121-22-9/96CS2275 M27500-22ML2U00 | 0 |
|
Buy Now |
Part Details for 44A0121-22-9/96CS2275
44A0121-22-9/96CS2275 CAD Models
44A0121-22-9/96CS2275 Part Data Attributes
|
44A0121-22-9/96CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-22-9/96CS2275
TE Connectivity
44A0121-22-9/96CS2275
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |