Part Details for 44A0121-22-0/2 by TE Connectivity
Overview of 44A0121-22-0/2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0121-22-0/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
383097-002
|
Avnet Americas | Twisted Pair Cable High Performance 19 Strands 3 Conductor 22AWG - Cable Rools/Shrink Tubing (Alt: 383097-002) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 46 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5974 / $0.6745 | Buy Now |
DISTI #
650-383097-002
|
Mouser Electronics | Multi-Conductor Cables 44A0121-22-0/2 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.6860 / $0.7250 | Order Now |
DISTI #
RYC44A0121-22-0/2
|
Interstate Connecting Components | 44A0121-22-0/2 | 0 |
|
Buy Now |
Part Details for 44A0121-22-0/2
44A0121-22-0/2 CAD Models
44A0121-22-0/2 Part Data Attributes
|
44A0121-22-0/2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-22-0/2
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 22AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
HTS Code | 8544.49.30.80 | |
Factory Lead Time | 46 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 2.39 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |