Part Details for 44A0121-20-0/9-MX by TE Connectivity
Overview of 44A0121-20-0/9-MX by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0121-20-0/9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2448
|
Newark | 44A0121-20-0/9 |Raychem Te Connectivity 44A0121-20-0/9-MX RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.6400 / $0.7090 | Buy Now |
DISTI #
44A0121-20-0/9-MX-DS-ND
|
DigiKey | CABLE 2COND 20AWG BLK/WHITE FEET Min Qty: 1 Lead time: 22 Weeks Container: Digi-Spool®, Continuous Spool |
2304 In Stock |
|
$1.3798 / $1.9200 | Buy Now |
DISTI #
650-44A0121-20-09-MX
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C UNSHLD 600V WIRE PRICE PER FT RoHS: Compliant | 46 |
|
$0.7130 / $1.3300 | Buy Now |
|
Onlinecomponents.com | 44A0121-20-0/9-US RoHS: Compliant |
9901 In Stock |
|
$0.8690 / $1.7990 | Buy Now |
DISTI #
63425130
|
Verical | Two Conductor Cable Unshielded Unjacketed Lightwe Min Qty: 50 Package Multiple: 25 Date Code: 2238 | Americas - 9900 |
|
$1.6770 / $2.3400 | Buy Now |
|
Master Electronics | 44A0121-20-0/9-US RoHS: Compliant |
9901 In Stock |
|
$0.8690 / $1.7990 | Buy Now |
Part Details for 44A0121-20-0/9-MX
44A0121-20-0/9-MX CAD Models
44A0121-20-0/9-MX Part Data Attributes
|
44A0121-20-0/9-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-20-0/9-MX
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.79 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |