Part Details for 44A0121-16-0/9-US by TE Connectivity
Overview of 44A0121-16-0/9-US by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0121-16-0/9-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
382381-000
|
Avnet Americas | High Performance Cable 2Conductors 16AWG 3.66mm Tin Plated Copper Black/White 600VAC - Cable Rools/Shrink Tubing (Alt: 382381-000) RoHS: Compliant Min Qty: 2379 Package Multiple: 725 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4870 / $0.6302 | Buy Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001118232
|
Sager | Multi-Conductor Cables Min Qty: 1 | 0 |
|
$0.7588 / $0.9485 | Buy Now |