Part Details for 44A0121-12-0/2-US by TE Connectivity
Overview of 44A0121-12-0/2-US by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0121-12-0/2-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 44A0121-12-0/2-US RoHS: Compliant | 0 |
|
$1.4800 / $3.1000 | Buy Now |
DISTI #
000000000001118220
|
Sager | Multi-Conductor Cables 44A0121-12-0/2-US | 0 |
|
Buy Now | |
|
Master Electronics | 44A0121-12-0/2-US RoHS: Compliant | 0 |
|
$1.4800 / $3.1000 | Buy Now |
Part Details for 44A0121-12-0/2-US
44A0121-12-0/2-US CAD Models
44A0121-12-0/2-US Part Data Attributes
|
44A0121-12-0/2-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0121-12-0/2-US
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 3.309 mm2 | |
DIN Conformance | NO | |
Diameter | 5.49 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 37x28 | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |