There are no models available for this part yet.
Overview of 44A0112-16-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A0112-16-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44A0112-16-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 16AWG WHT Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1884 | Buy Now | |
DISTI #
650-282069-000
|
Mouser Electronics | Hook-up Wire 44A0112-16-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.3100 | Order Now | |
Onlinecomponents.com | 44A0112-16-9 RoHS: Compliant | 0 |
|
$1.9600 / $5.3800 | Buy Now | ||
DISTI #
RYC44A0112-16-9
|
Interstate Connecting Components | 44A0112-16-9 | 0 |
|
Buy Now | ||
Master Electronics | 44A0112-16-9 RoHS: Compliant | 0 |
|
$1.9600 / $5.3800 | Buy Now |
CAD Models for 44A0112-16-9 by TE Connectivity
Part Data Attributes for 44A0112-16-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
1.83 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
16 AWG
|
Wire Size-Max
|
16 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|