There are no models available for this part yet.
Overview of 44A0111-28-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44A0111-28-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60R6764
|
Newark | 44A0111-28-2 |Raychem Te Connectivity 44A0111-28-2 Min Qty: 25896 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 | Buy Now | |
DISTI #
44A0111-28-2-DS-ND
|
DigiKey | HOOK-UP DL STRND 28AWG RED FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
2482 In Stock |
|
$0.6700 | Buy Now | |
DISTI #
2820823009
|
Avnet Americas | 44A0111-28-2 - Tape and Reel (Alt: 2820823009) RoHS: Compliant Min Qty: 25896 Package Multiple: 7893 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$0.2527 | Buy Now | |
DISTI #
650-44A0111-28-2
|
Mouser Electronics | Hook-up Wire 28AWG LTW RAD CL600V WIRE PRICE PER FT RoHS: Compliant | 0 |
|
$0.3280 | Order Now | |
Onlinecomponents.com | 44A0111-28-2 RoHS: Compliant | 0 |
|
$0.2292 / $0.3909 | Buy Now | ||
DISTI #
RYC44A0111-28-2
|
Interstate Connecting Components | WIRE, ELECTRICAL, RADIATION-CROSSLINKED | 0 |
|
$0.2805 / $0.2846 | Buy Now | |
Master Electronics | 44A0111-28-2 RoHS: Compliant | 0 |
|
$0.2292 / $0.3909 | Buy Now |
CAD Models for 44A0111-28-2 by TE Connectivity
Part Data Attributes for 44A0111-28-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
SPEC 44
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.08 mm2
|
DIN Conformance
|
NO
|
Diameter
|
0.76 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLIDENE FLUORIDE
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire Size-Max
|
28 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for 44A0111-28-2
This table gives cross-reference parts and alternative options found for 44A0111-28-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44A0111-28-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44A0111-28-5 | WIRE AND CABLE | TE Connectivity | 44A0111-28-2 vs 44A0111-28-5 |
44A0111-28-1 | WIRE AND CABLE | TE Connectivity | 44A0111-28-2 vs 44A0111-28-1 |
44A0111-28-2L | WIRE AND CABLE | TE Connectivity | 44A0111-28-2 vs 44A0111-28-2L |
44A0111-28-0 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 44A0111-28-2 vs 44A0111-28-0 |
44A0111-28-6 | WIRE AND CABLE | TE Connectivity | 44A0111-28-2 vs 44A0111-28-6 |