Part Details for 44A0111-26-5-US by TE Connectivity
Overview of 44A0111-26-5-US by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for 44A0111-26-5-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0111-26-5-US-ND
|
DigiKey | HOOK-UP DL WALL STRND 26AWG GRN Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7444 | Buy Now |
DISTI #
285755-009
|
Avnet Americas | High Performance Cable 1Conductors 26AWG 0.86mm Tin Plated Copper Green 600VAC - Cable Rools/Shrink Tubing (Alt: 285755-009) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$0.6983 / $0.7648 | Buy Now |
DISTI #
650-285755-009
|
Mouser Electronics | Hook-up Wire 44A0111-26-5-US PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.7270 / $0.7440 | Order Now |
|
Onlinecomponents.com | 26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Green RoHS: Compliant | 0 |
|
$0.6880 / $1.8840 | Buy Now |
DISTI #
RYC44A0111-26-5-US
|
Interstate Connecting Components | 285755-009 | 0 |
|
$0.8150 / $0.8272 | Buy Now |
DISTI #
000000000001118180
|
Sager | Hook-up Wire 44A0111-26-5-US PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.7758 / $0.9699 | Buy Now |
|
Master Electronics | 26 AWG (19x38) tin coated copper. Spec 44, 600V insulation Radiation-Crosslinked, Extruded Polyalkene. Green RoHS: Compliant | 0 |
|
$0.6880 / $1.8840 | Buy Now |
Part Details for 44A0111-26-5-US
44A0111-26-5-US CAD Models
44A0111-26-5-US Part Data Attributes
|
44A0111-26-5-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-26-5-US
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 0.86 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |