Part Details for 44A0111-24-1 by TE Connectivity
Overview of 44A0111-24-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-24-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4501
|
Newark | Single Wire Rohs Compliant: Yes |Raychem Te Connectivity 44A0111-24-1 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$49.1600 / $51.6400 | Buy Now |
DISTI #
650-282041-012
|
Mouser Electronics | Hook-up Wire 44A0111-24-1 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.3470 / $0.3510 | Order Now |
DISTI #
RYC44A0111-24-1.M
|
Heilind Electronics | Leitung AWG24, braun | Americas - 0 in Stock |
|
$0.2614 / $0.3686 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
75 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC44A0111-24-1.M
|
Interstate Connecting Components | Leitung AWG24, braun | 0 |
|
$0.2614 / $0.3686 | Buy Now |
Part Details for 44A0111-24-1
44A0111-24-1 CAD Models
44A0111-24-1 Part Data Attributes
|
44A0111-24-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-24-1
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Diameter | 1.02 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |