Part Details for 44A0111-20-8-MX by TE Connectivity
Overview of 44A0111-20-8-MX by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 44A0111-20-8-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0111-20-8-MX-ND
|
DigiKey | HOOK-UP DL WALL STRND 20AWG GRY Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2319 | Buy Now |
|
Onlinecomponents.com | Single Conductor Cable 20AWG 1.44mm Tin Coated Copper Gray 600VAC RoHS: Compliant |
840 In Stock |
|
$0.2416 / $0.4145 | Buy Now |
DISTI #
77318162
|
Verical | Single Conductor Cable 20AWG 1.44mm Tinned Copper Gray 600VAC RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | Americas - 1100 |
|
$0.5429 | Buy Now |
DISTI #
55993638
|
Verical | Single Conductor Cable 20AWG 1.44mm Tinned Copper Gray 600VAC RoHS: Compliant Min Qty: 125 Package Multiple: 25 Date Code: 1837 | Americas - 825 |
|
$0.3377 / $0.5334 | Buy Now |
|
Master Electronics | Single Conductor Cable 20AWG 1.44mm Tin Coated Copper Gray 600VAC RoHS: Compliant |
840 In Stock |
|
$0.2416 / $0.4145 | Buy Now |
Part Details for 44A0111-20-8-MX
44A0111-20-8-MX CAD Models
44A0111-20-8-MX Part Data Attributes
|
44A0111-20-8-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-20-8-MX
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.52 mm2 | |
DIN Conformance | NO | |
Diameter | 1.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |