Part Details for 44A0111-20-1-MX by TE Connectivity
Overview of 44A0111-20-1-MX by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 44A0111-20-1-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0111-20-1-MX-ND
|
DigiKey | HOOK-UP DL WALL STRND 20AWG BRN Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2319 | Buy Now |
|
Onlinecomponents.com | Single Conductor Cable 20AWG 1.44mm Tin Coated Copper Brown 600VAC RoHS: Compliant |
4688 In Stock |
|
$0.4183 / $1.3041 | Buy Now |
DISTI #
69778516
|
Verical | Single Conductor Cable 20AWG 1.44mm Tinned Copper Brown 600VAC RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2330 | Americas - 4650 |
|
$1.5990 / $1.6900 | Buy Now |
|
Master Electronics | Single Conductor Cable 20AWG 1.44mm Tin Coated Copper Brown 600VAC RoHS: Compliant |
4688 In Stock |
|
$0.4183 / $1.3041 | Buy Now |
Part Details for 44A0111-20-1-MX
44A0111-20-1-MX CAD Models
44A0111-20-1-MX Part Data Attributes
|
44A0111-20-1-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-20-1-MX
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.52 mm2 | |
DIN Conformance | NO | |
Diameter | 1.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |