Part Details for 44A0111-20-0-MX by TE Connectivity
Overview of 44A0111-20-0-MX by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-20-0-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132376-DS-ND
|
DigiKey | HOOK-UP DL STRND 20AWG BLK 1=1FT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Spool®, Continuous Spool |
10846 In Stock |
|
$1.0126 / $1.4100 | Buy Now |
DISTI #
A132376-05-ND
|
DigiKey | HOOK-UP DL STRND 20AWG BLACK 5' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1000 | Buy Now |
DISTI #
A132376-01-ND
|
DigiKey | HOOK-UP DL STRND 20AWG BLACK 1' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132376-100-ND
|
DigiKey | HOOK-UP DL STRND 20AWG BLK 100' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132376-50-ND
|
DigiKey | HOOK-UP DL STRND 20AWG BLACK 50' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132376-500-ND
|
DigiKey | HOOK-UP DL STRND 20AWG BLK 500' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132376-25-ND
|
DigiKey | HOOK-UP DL STRND 20AWG BLACK 25' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0500 / $0.1000 | Buy Now |
DISTI #
650-44A0111-20-0-MX
|
Mouser Electronics | Hook-up Wire 20AWG LTW RAD CL600V WIRE PRICE PER FT RoHS: Compliant | 0 |
|
$0.2600 / $0.6400 | Order Now |
|
Onlinecomponents.com | Wire 20AWG 1.39mm Tin Coated Copper Black 600V RoHS: Compliant |
55344 In Stock |
|
$0.3902 / $0.7242 | Buy Now |
DISTI #
RYC44A0111-20-0-MX
|
Interstate Connecting Components | 282020-018 20 AWG BLACK | 0 |
|
$0.3169 / $0.4470 | Buy Now |
Part Details for 44A0111-20-0-MX
44A0111-20-0-MX CAD Models
44A0111-20-0-MX Part Data Attributes:
|
44A0111-20-0-MX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-20-0-MX
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.4 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |