Part Details for 44A0111-18-09-US by TE Connectivity
Overview of 44A0111-18-09-US by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-18-09-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284854-000
|
Avnet Americas | High Performance Cable 1Conductors 18AWG 1.65mm Tin Plated Copper Black/White 600VAC - Cable Rools/Shrink Tubing (Alt: 284854-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 44A0111-18-09-US RoHS: Compliant | 0 |
|
$0.4604 / $0.6712 | Buy Now |
DISTI #
000000000001117932
|
Sager | Hook-up Wire 44A0111-18-09-US | 0 |
|
Buy Now | |
|
Master Electronics | 44A0111-18-09-US RoHS: Compliant | 0 |
|
$0.4604 / $0.6712 | Buy Now |