Part Details for 44A0111-16-7 by TE Connectivity
Overview of 44A0111-16-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-16-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spec 44 Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$1.0300 / $1.8700 | Buy Now |
DISTI #
76876826
|
Verical | Hook-up Wire 16AWG 1.9mm Tinned Copper Violet 600VAC RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 9197 |
|
$1.1602 / $3.4805 | Buy Now |
|
Master Electronics | Spec 44 Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$1.0300 / $1.8700 | Buy Now |
Part Details for 44A0111-16-7
44A0111-16-7 CAD Models
44A0111-16-7 Part Data Attributes
|
44A0111-16-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-16-7
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
Diameter | 1.83 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |