Part Details for 44A0111-16-0 by TE Connectivity
Overview of 44A0111-16-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 44A0111-16-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6659
|
Newark | Wire, Hook Up, Spec44, 16 Awg, 1.23 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes |Raychem Te Connectivity 44A0111-16-0 Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$103.6200 / $108.8200 | Buy Now |
DISTI #
484-44A0111-16-0-DS-ND
|
DigiKey | 44A0111-16-0 FEET Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
1173 In Stock |
|
$1.2128 / $1.6800 | Buy Now |
DISTI #
571-44A0111-16-0
|
Mouser Electronics | Hook-up Wire 44A0111-16-0 PRICE PER FT RoHS: Compliant | 2946 |
|
$0.5170 / $1.1200 | Buy Now |
DISTI #
RYC44A0111-16-0.M
|
Heilind Electronics | 44A0111-16-0 2820003010 / 3-1192090-9 | Americas - 0 in Stock |
|
$0.3512 / $0.5027 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 16AWG 1.9mm Tin Coated Copper Black 600VAC RoHS: Compliant |
1 Partner Stock |
|
$0.5040 / $1.1910 | Buy Now |
DISTI #
282000-015
|
TTI | Hook-up Wire 44A0111-16-0-MX PRICE PER FT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$0.4200 / $0.4400 | Buy Now |
DISTI #
RYC44A0111-16-0.M
|
Interstate Connecting Components | 44A0111-16-0 2820003010 / 3-1192090-9 | 0 |
|
$0.3512 / $0.5027 | Buy Now |
DISTI #
TE Connectivity 44A0111-16-0
|
PEI Genesis | Wire And Cable | 1 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 16AWG 1.9mm Tin Coated Copper Black 600VAC RoHS: Compliant |
1 Partner Stock |
|
$0.5040 / $1.1910 | Buy Now |
Part Details for 44A0111-16-0
44A0111-16-0 CAD Models
44A0111-16-0 Part Data Attributes:
|
44A0111-16-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-16-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.23 mm2 | |
DIN Conformance | NO | |
Diameter | 1.83 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |