Part Details for 44A0111-14-9-MX by TE Connectivity
Overview of 44A0111-14-9-MX by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-14-9-MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44A0111-14-9-MX-ND
|
DigiKey | HOOK-UP DL WALL STRND 14AWG WHT Min Qty: 2602 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9794 | Buy Now |
|
Onlinecomponents.com | 44A0111-14-9-US RoHS: Compliant |
347 In Stock |
|
$1.0200 / $1.7300 | Buy Now |
|
Master Electronics | 44A0111-14-9-US RoHS: Compliant |
347 In Stock |
|
$1.0200 / $1.7300 | Buy Now |