Part Details for 44A0111-14-0-US by TE Connectivity
Overview of 44A0111-14-0-US by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-14-0-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1919
|
Newark | 44A0111-14-0-Us |Raychem Te Connectivity 44A0111-14-0-US Min Qty: 2228 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9700 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.8600 / $1.8010 | Buy Now |
DISTI #
000000000001117861
|
Sager | Hook-up Wire | 0 |
|
Buy Now | |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.8600 / $1.8010 | Buy Now |
Part Details for 44A0111-14-0-US
44A0111-14-0-US CAD Models
44A0111-14-0-US Part Data Attributes
|
44A0111-14-0-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-14-0-US
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 14AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Diameter | 2.26 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |