44WR200T7
Description: Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 9 Turn(s), 2114, 4 MM, SQUARE, 3 PINS

Overview of 44WR200T7 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 44WR200T7 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 44WR200T7 by TT Electronics Resistors

44WR200T7
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
4 MM, SQUARE, 3 PINS
Reach Compliance Code
compliant
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Trimmer Pot
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
9
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
4.83 mm
Package Length
5.31 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.51 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
200 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
1080 deg
Size Code
2114
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 44WR200T7
    TT Electronics Resistors
    Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 9 Turn(s), 2114, 4 MM, SQUARE, 3 PINS
    VS

Related Parts for 44WR200T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44WR200T7 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44WR200T7 by TT Electronics Resistors

  • Please alert me when 44WR200T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44WR200T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44WR200T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44WR200T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44WR200T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44WR200T7 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: