There are no models available for this part yet.
Overview of 44S90-01-1-03N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M144S90C | Renesas Electronics Corporation | 64K(8KX8)DUALPORT SLAVE M | |
7M144S90CB | Renesas Electronics Corporation | 64K(8KX8)DUALPORT SLAVE M |
Price & Stock for 44S90-01-1-03N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49M6960
|
Newark | Rotary Switch, 90 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 03, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed |Grayhill 44S90-01-1-03N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$105.7400 / $111.7100 | Buy Now | |
DISTI #
44S90-01-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5120 | Buy Now | |
DISTI #
44S90-01-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44S90-01-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4556 / $65.0787 | Buy Now | |
DISTI #
706-44S90-01-1-03N
|
Mouser Electronics | Rotary Switches 44S90-01-1-03N RoHS: Compliant | 0 |
|
$63.3200 / $103.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$60.6600 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$108.9900 | Buy Now | ||
Onlinecomponents.com | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant |
3 Partner Stock |
|
$44.5100 / $76.6400 | Buy Now | ||
DISTI #
000000000000380619
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$53.2100 / $71.0800 | Buy Now | |
DISTI #
44S90-01-1-03N
|
Avnet Abacus | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC (Alt: 44S90-01-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S306100107231
|
Chip1Stop | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant | 3 |
|
$100.0000 | Buy Now |
CAD Models for 44S90-01-1-03N by Grayhill Inc
Part Data Attributes for 44S90-01-1-03N by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Samacsys Manufacturer
|
Grayhill
|
Actuator Type
|
SINGLE SHAFT TYPE
|
Body Height
|
26.04 mm
|
Body Length or Diameter
|
29.51 mm
|
Contact (AC) Max Rating R Load
|
5A@115VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
6000 Cycle(s)
|
Indexing Angle
|
90 deg
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
3
|
Number of Switch Sections
|
1
|
Sealing
|
SHAFT AND PANEL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP3T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
TIN
|
Termination Type
|
SCREW
|