Part Details for 44R02-5131-100 by Power Dynamics Inc
Overview of 44R02-5131-100 by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part Details for 44R02-5131-100
44R02-5131-100 CAD Models
44R02-5131-100 Part Data Attributes
|
44R02-5131-100
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
44R02-5131-100
Power Dynamics Inc
Mains Power Connector, 10/20A, 250V, Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC 60320/C13; UL 94V-0; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/20A, 250V | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYCARBONATE/POLYETHYLENE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 15 |
Alternate Parts for 44R02-5131-100
This table gives cross-reference parts and alternative options found for 44R02-5131-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44R02-5131-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44R02-5121-250 | Mains Power Connector, 10/20A, 250V, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | 44R02-5131-100 vs 44R02-5121-250 |
44R02-5121-120 | Mains Power Connector, 10/20A, 250V, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | 44R02-5131-100 vs 44R02-5121-120 |
44R02-5131-250 | Mains Power Connector, 10/20A, 250V, Female, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | 44R02-5131-100 vs 44R02-5131-250 |