Part Details for 44GR2KLFT7 by TT Electronics Resistors
Overview of 44GR2KLFT7 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 44GR2KLFT7
44GR2KLFT7 CAD Models
44GR2KLFT7 Part Data Attributes
|
44GR2KLFT7
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
44GR2KLFT7
TT Electronics Resistors
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 9 Turn(s), 1918, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.91 mm | |
Package Length | 4.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.57 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3240 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 44GR2KLFT7
This table gives cross-reference parts and alternative options found for 44GR2KLFT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44GR2KLFT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44GR2KLFT7 | RESISTOR, TRIMMER, CERMET, 9 TURN(S), 0.25W, 2000ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 44GR2KLFT7 vs 44GR2KLFT7 |
44GR2KT7 | RESISTOR, TRIMMER, CERMET, 9 TURN(S), 0.25W, 2000ohm, 4 MM, SQUARE, 3 PINS | TT electronics / BI Technologies | 44GR2KLFT7 vs 44GR2KT7 |