Part Details for 44A0111-20-6 by TE Connectivity
Overview of 44A0111-20-6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44A0111-20-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J5304
|
Newark | Wire, 20Awg, Blue, 100M, Jacket Material:Pvf2, Jacket Color:Blue, Wire Gauge:20Awg, Conductor Area Csa:0.62Mmâ², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Operating Temperature Max:150°C, Voltage Rating:600V Rohs Compliant: Yes |Raychem Te Connectivity 44A0111-20-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8100 / $77.3000 | Buy Now |
DISTI #
RYC44A0111-20-6.M
|
Heilind Electronics | 282026-019 / 1192095-7 44A0111-20-6-MX | Americas - 0 in Stock |
|
$0.3169 / $0.4471 | Buy Now |
DISTI #
RYC44A0111-20-6
|
Interstate Connecting Components | 44A0111-20-6 2820263013 / 1-1192095-6 | 0 |
|
Buy Now | |
DISTI #
RYC44A0111-20-6.M
|
Interstate Connecting Components | 282026-019 / 1192095-7 44A0111-20-6-MX | 0 |
|
$0.3169 / $0.4471 | Buy Now |
Part Details for 44A0111-20-6
44A0111-20-6 CAD Models
44A0111-20-6 Part Data Attributes
|
44A0111-20-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-20-6
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.52 mm2 | |
DIN Conformance | NO | |
Diameter | 1.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 44A0111-20-6
This table gives cross-reference parts and alternative options found for 44A0111-20-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44A0111-20-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44A0111-20-26 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V | TE Connectivity | 44A0111-20-6 vs 44A0111-20-26 |
44A0111-20-3 | WIRE AND CABLE | TE Connectivity | 44A0111-20-6 vs 44A0111-20-3 |
44A0111-20-0 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 44A0111-20-6 vs 44A0111-20-0 |
44A0111-20-4 | WIRE AND CABLE | TE Connectivity | 44A0111-20-6 vs 44A0111-20-4 |
99M0111-20-1 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 44A0111-20-6 vs 99M0111-20-1 |
44A0111-20-9-MX | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 44A0111-20-6 vs 44A0111-20-9-MX |
M22759/87-20-9 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, | Amphenol CIT | 44A0111-20-6 vs M22759/87-20-9 |