Part Details for 44A0111-12-2 by TE Connectivity
Overview of 44A0111-12-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for 44A0111-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2179
|
Newark | 44A0111-12-2/Te Connectivity/Raychem |Raychem Te Connectivity 44A0111-12-2 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 / $0.2020 | Buy Now |
DISTI #
650-282263-000
|
Mouser Electronics | Hook-up Wire 44A0111-12-2 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
|
Bristol Electronics | 1745 |
|
RFQ | ||
DISTI #
RYC44A0111-12-2-MX
|
Interstate Connecting Components | 282263-000 | 0 |
|
$1.5479 / $1.5710 | Buy Now |
Part Details for 44A0111-12-2
44A0111-12-2 CAD Models
44A0111-12-2 Part Data Attributes
|
44A0111-12-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44A0111-12-2
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 3.31 mm2 | |
DIN Conformance | NO | |
Diameter | 2.74 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLIDENE FLUORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |