Part Details for 449901-1 by TE Connectivity
Overview of 449901-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 449901-1
449901-1 CAD Models
449901-1 Part Data Attributes
|
449901-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
449901-1
TE Connectivity
60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for 449901-1
This table gives cross-reference parts and alternative options found for 449901-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 449901-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
449902-1 | 60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 449901-1 vs 449902-1 |
78124-011 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 449901-1 vs 78124-011 |
69740 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 449901-1 vs 69740 |
78124-012 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 449901-1 vs 78124-012 |
449671-2 | 60 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 449901-1 vs 449671-2 |
93120-230 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 449901-1 vs 93120-230 |
86291-002 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 449901-1 vs 86291-002 |
86291-002 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 449901-1 vs 86291-002 |
78124-021 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 449901-1 vs 78124-021 |
69740-102 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 449901-1 vs 69740-102 |