Part Details for 449847-000 by TE Connectivity
Overview of 449847-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 449847-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 22759/41-16-0 RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
DISTI #
RYC22759/41-16-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/41-16-0 | 0 |
|
$1.6189 / $1.6431 | Buy Now |
DISTI #
000000000006399626
|
Sager | Hook-up Wire 22759/41-16-0 Min Qty: 2000 | 0 |
|
$0.9063 / $1.5400 | Buy Now |
|
Master Electronics | 22759/41-16-0 RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
Part Details for 449847-000
449847-000 CAD Models
449847-000 Part Data Attributes
|
449847-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
449847-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.96 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |