Part Details for 449652-1 by TE Connectivity
Overview of 449652-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 449652-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4101
|
Newark | Rcpt.6 Pos.lgh.valox |Amp Te Connectivity 449652-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 / $9.4800 | Buy Now |
|
Onlinecomponents.com | RCPT,6 POS,LGH,VALOX RoHS: Compliant | 0 |
|
$13.9100 / $18.4200 | Buy Now |
DISTI #
449652-1
|
TTI | Standard Circular Connector RCPT,6 POS,LGH,VALOX RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$18.3000 | Buy Now |
DISTI #
TE Connectivity 449652-1
|
PEI Genesis | Circular Connector, 6 Contac | 0 |
|
Buy Now | |
|
Master Electronics | RCPT,6 POS,LGH,VALOX RoHS: Compliant | 0 |
|
$13.9100 / $18.4200 | Buy Now |
Part Details for 449652-1
449652-1 CAD Models
449652-1 Part Data Attributes:
|
449652-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
449652-1
TE Connectivity
RCPT,6 POS,LGH,VALOX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 6 |