Part Details for 449621-1 by TE Connectivity
Overview of 449621-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 449621-1
449621-1 CAD Models
449621-1 Part Data Attributes:
|
449621-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
449621-1
TE Connectivity
SKT ASSY,SZ5,TRIAX,ARINC TRIAX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | RAYCHEM 7528F5614 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | TRIAX | |
Contact Type | CRIMP REAR RELEASE | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |