Part Details for 449619-1 by TE Connectivity
Overview of 449619-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 449619-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449619-1-ND
|
DigiKey | CONN HEADER BRD EDGE 300P 2.54MM Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
449619-1
|
Avnet Americas | Connector Accessories Connector Kit 300 POS - Bulk (Alt: 449619-1) RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
449619-1
|
Avnet Americas | Connector Accessories Connector Kit 300 POS - Bulk (Alt: 449619-1) RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 449619-1
449619-1 CAD Models
449619-1 Part Data Attributes:
|
449619-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
449619-1
TE Connectivity
300 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-55302, STAGGERED CONFIGURATION, STRADDLE MOUNT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 300 |
Alternate Parts for 449619-1
This table gives cross-reference parts and alternative options found for 449619-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 449619-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50545-A75J | Board Connector, 300 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 449619-1 vs 50545-A75J |
50764-C075D | Board Connector, 300 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 449619-1 vs 50764-C075D |
50522-A075G | Board Connector, 300 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 449619-1 vs 50522-A075G |
50009-5075G | Board Connector, 300 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 449619-1 vs 50009-5075G |
50764-C075D | Board Connector, 300 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 449619-1 vs 50764-C075D |
60001-B075A | Board Connector, 300 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 449619-1 vs 60001-B075A |
50726-3075S | Board Connector, 300 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 449619-1 vs 50726-3075S |
60001-A075A | Board Connector, 300 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 449619-1 vs 60001-A075A |
60001-1075A | Board Connector, 300 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 449619-1 vs 60001-1075A |
50520-A75J | Board Connector, 300 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 449619-1 vs 50520-A75J |