Part Details for 449615-2 by TE Connectivity
Overview of 449615-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 449615-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449615-2-ND
|
DigiKey | CONN RCPT 150POS 0.1 GOLD PCB Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
449615-2
|
Avnet Americas | 3 ROW BOX RECP 150 POS 100 C/L - Bulk (Alt: 449615-2) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
449615-2
|
Avnet Americas | 3 ROW BOX RECP 150 POS 100 C/L - Bulk (Alt: 449615-2) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002785353
|
Sager | Headers & Wire Housings 3 ROW BOX RECP 150 POS 100 C/L | 0 |
|
Buy Now |
Part Details for 449615-2
449615-2 CAD Models
449615-2 Part Data Attributes:
|
449615-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
449615-2
TE Connectivity
150 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |