449579-2
TE Connectivity
Description: 3 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG

Overview of 449579-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 449579-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 449579-2 by TE Connectivity

449579-2
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
AMPLIMITE
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Size
2/A
Total Number of Contacts
3
Want to compare parts?
  1. 449579-2
    TE Connectivity
    3 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG
    VS

Alternate Parts for 449579-2

This table gives cross-reference parts and alternative options found for 449579-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 449579-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L717TWA3W3PP2YRM54 D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 449579-2 vs L717TWA3W3PP2YRM54
L717TWA3W3PEP3V4RRM6 D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 449579-2 vs L717TWA3W3PEP3V4RRM6
L717TWA3W3PP3YRM53 D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 449579-2 vs L717TWA3W3PP3YRM53
L717TWA3W3PP2YRM84 D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 449579-2 vs L717TWA3W3PP2YRM84
L717TWA3W3PEP2V4RRM6 D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 449579-2 vs L717TWA3W3PEP2V4RRM6
L717TWA3W3PMP2V4RRM6 D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 449579-2 vs L717TWA3W3PMP2V4RRM6
L717TWA3W3PHP2V4RRM6 D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 449579-2 vs L717TWA3W3PHP2V4RRM6
DAMV3HK3PNK87TM D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions 449579-2 vs DAMV3HK3PNK87TM
L717TWA3W3PMP2V4FRM6 D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 449579-2 vs L717TWA3W3PMP2V4FRM6
L717TWA3W3PP3Y D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation 449579-2 vs L717TWA3W3PP3Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 449579-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 449579-2 by TE Connectivity

  • Please alert me when 449579-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 449579-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 449579-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 449579-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 449579-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 449579-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: