Part Details for 449529-1 by TE Connectivity
Overview of 449529-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 449529-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0167
|
Newark | Rf Connectors/Coaxial Connectors Jack |Amp Te Connectivity 449529-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$111.5500 / $138.4600 | Buy Now |
DISTI #
18H0419
|
Newark | Jack,2.8 Blindmate Rohs Compliant: Yes |Amp Te Connectivity 449529-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5400 | Buy Now |
DISTI #
2266-449529-1-ND
|
DigiKey | CONN 2.8MM JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$92.8600 / $117.3900 | Buy Now |
DISTI #
449529-1-ND
|
DigiKey | CONN 2.8MM JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
449529-1
|
Avnet Americas | JACK,2.8 BLINDMATE - Bulk (Alt: 449529-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-449529-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK,2.8 BLINDMATE RoHS: Compliant | 0 |
|
$58.6000 | Order Now |
DISTI #
71998936
|
RS | Connector, D-Sub, Jack,2.8 Blindmate | TE Connectivity 449529-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$68.9900 | RFQ |
|
Onlinecomponents.com | JACK,2.8 BLINDMATE RoHS: Compliant |
5 Partner Stock |
|
$62.2600 / $84.6000 | Buy Now |
DISTI #
56491151
|
Verical | Conn 2.8mm 50Ohm Crimp ST Panel Mount RCP Gold Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$92.6000 / $110.0800 | Buy Now |
|
Bristol Electronics | 234 |
|
RFQ |
Part Details for 449529-1
449529-1 CAD Models
449529-1 Part Data Attributes
|
449529-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
449529-1
TE Connectivity
JACK,2.8 BLINDMATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Cable Types | RG 405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Total Number of Contacts | 1 |