There are no models available for this part yet.
Overview of 44915 by Mega Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141449-15PD4XLF | Amphenol Communications Solutions | 15 pin Dsub male connector with IDC termination | |
10141449-15SD4LF | Amphenol Communications Solutions | 15 pin Dsub female connector with IDC termination | |
68449-158HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 58 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 44915 by Mega Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MGA-44915
|
TME | Rotary burr, Drill Bit: for metal, 6mm, 5pcs. Min Qty: 1 | 15 |
|
$3.4800 / $3.8500 | Buy Now |