44914-0601
Molex
Description: Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT

Overview of 44914-0601 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
10132449-1421GBTLF Amphenol Communications Solutions Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Min Matte Tin plating, Black Color, 14 Positions, GW Compatible PA9T, With Shorter Tail Length & Peg, Tape and Reel.
10132449-1411GLF Amphenol Communications Solutions Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 14 Positions, GW Compatible PA9T, Tray packing.

Price & Stock for 44914-0601 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH8463
Newark Wtb Conn, Header, 6Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 Cpi 44914 Series Rohs Compliant: Yes |Molex 44914-0601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 262
  • 1 $2.8500
  • 10 $2.5000
  • 25 $2.4000
  • 50 $2.3100
  • 100 $2.2200
  • 250 $2.0300
$2.0300 / $2.8500 Buy Now
DISTI # 538-44914-0601
Mouser Electronics Headers & Wire Housings 6CKT VERT HEADER CPI PRESSFIT DR RoHS: Compliant 1336
  • 1 $2.7000
  • 10 $1.8500
  • 1,000 $1.7300
  • 1,728 $1.3900
  • 5,184 $1.3200
$1.3200 / $2.7000 Buy Now
DISTI # 71464241
RS Micro Fit 3.0 Hdr Vert CPI 6 ckt 121 | Molex Incorporated 44914-0601 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $2.2100
  • 250 $2.0300
  • 500 $1.7700
  • 1,000 $1.5500
$1.5500 / $2.2100 RFQ
Onlinecomponents.com Conn Power HDR 6 POS 3mm Press Fit ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0 CPI™ Tray RoHS: Compliant 0
  • 50 $1.4400
  • 250 $1.4100
  • 500 $1.3800
  • 1,000 $1.3600
  • 1,728 $1.3300
  • 2,500 $1.1600
  • 5,000 $1.0100
$1.0100 / $1.4400 Buy Now
Bristol Electronics   1200
RFQ
Quest Components   960
  • 1 $3.5760
  • 364 $1.4751
  • 679 $1.3410
$1.3410 / $3.5760 Buy Now
DISTI # 44914-0601
TTI Headers & Wire Housings 6CKT VERT HEADER CPI PRESSFIT DR RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Tray Americas - 408
In Stock
  • 24 $1.7300
  • 1,728 $1.4100
  • 3,456 $1.3500
  • 5,184 $1.3100
$1.3100 / $1.7300 Buy Now
DISTI # MX-44914-0601
TME Micro Fit 3.0 Hdr Vert CPI 6 ckt 121 Min Qty: 1 74
  • 1 $3.6100
  • 10 $2.6500
  • 50 $2.0600
  • 200 $1.5300
$1.5300 / $3.6100 Buy Now

CAD Models for 44914-0601 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 44914-0601 by Molex

44914-0601
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Body Breadth
0.29 inch
Body Depth
0.39 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.0064 N
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.118 inch
Mating Contact Row Spacing
0.118 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.9972 mm
Plating Thickness
200u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.9972 mm
Termination Type
PRESS FIT
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 44914-0601
    Molex
    Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 44914-0601

This table gives cross-reference parts and alternative options found for 44914-0601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44914-0601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
44914-5603 Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal, Plug, Molex 44914-0601 vs 44914-5603
Part Number Description Manufacturer Compare
44914-5603 Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal, Plug, Molex 44914-0601 vs 44914-5603

Related Parts for 44914-0601

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44914-0601 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44914-0601 by Molex

  • Please alert me when 44914-0601 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44914-0601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44914-0601 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44914-0601 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44914-0601.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44914-0601 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: