Part Details for 449-2061-001 by ITT Interconnect Solutions
Overview of 449-2061-001 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7206-1A-E3-A | Renesas Electronics Corporation | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / | |
PS7206-1A-A | Renesas Electronics Corporation | 4-Pin Sop, 0.6 Ω Low On-State Resistance, , / |
Price & Stock for 449-2061-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-449-2061-001-ND
|
DigiKey | 449-2061-001 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
167 In Stock |
|
$12.4800 / $13.4800 | Buy Now |
DISTI #
965-449-2061-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$12.4700 | Order Now |
|
Onlinecomponents.com | Shell Assy Kjb0-11W Pos N RoHS: Compliant |
167 Partner Stock |
|
$12.9200 / $21.5100 | Buy Now |
DISTI #
61915207
|
Verical | Shell Assy Kjb0-11W Pos N Min Qty: 6 Package Multiple: 1 | Americas - 167 |
|
$11.0400 / $11.9300 | Buy Now |
DISTI #
449-2061-001
|
IBS Electronics | Shell, Assy, KJB0-11W Pos N, 38999 Series I, II, A Min Qty: 70 Package Multiple: 1 | 167 |
|
$12.4020 | Buy Now |
DISTI #
C1S138500332003
|
Chip1Stop | Shell Assy Kjb0-11W Pos N RoHS: Not Compliant | 167 |
|
$12.3000 / $14.2000 | Buy Now |
|
Master Electronics | Shell Assy Kjb0-11W Pos N RoHS: Compliant |
167 Partner Stock |
|
$12.9200 / $21.5100 | Buy Now |