Part Details for 449-1003-001 by ITT Interconnect Solutions
Overview of 449-1003-001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for 449-1003-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-449-1003-001-ND
|
DigiKey | KJLB-15B POS N W/S S/ASSY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$106.0300 | Buy Now |
|
Onlinecomponents.com | Kjlb-15B Pos N W/S S/Assy |Itt Cannon 449-1003-001 RoHS: Compliant |
2 Partner Stock |
|
$97.2600 / $123.3300 | Buy Now |
DISTI #
65704148
|
Verical | 449-1003-001 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$93.8000 | Buy Now |
DISTI #
4491003001-ITT
|
TME | 449-1003-001 | 2 |
|
Buy Now | |
DISTI #
449-1003-001
|
IBS Electronics | Kjlb-15B Pos N W/S S/Assy |Itt Cannon 449-1003-001 Min Qty: 1 Package Multiple: 1 | 0 |
|
$127.5680 | Buy Now |
|
Master Electronics | Kjlb-15B Pos N W/S S/Assy |Itt Cannon 449-1003-001 RoHS: Compliant |
2 Partner Stock |
|
$97.2600 / $123.3300 | Buy Now |