There are no models available for this part yet.
Overview of 449-10-252-00-560000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 449-10-252-00-560000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED1133-52-ND
|
DigiKey | CONN HEADER SMD 52POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1276 / $15.1000 | Buy Now | |
DISTI #
575-4491025200560000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$13.2800 / $14.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$16.0100 | Buy Now | ||
DISTI #
000000000005683150
|
Sager | Headers & Wire Housings STANDARD PIN HEADER | 0 |
|
Buy Now |
CAD Models for 449-10-252-00-560000 by Mill-Max Mfg Corp
Part Data Attributes for 449-10-252-00-560000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
52
|
Alternate Parts for 449-10-252-00-560000
This table gives cross-reference parts and alternative options found for 449-10-252-00-560000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 449-10-252-00-560000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87512-852H | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 449-10-252-00-560000 vs 87512-852H |
68034-352 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 449-10-252-00-560000 vs 68034-352 |
69192-652T | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 449-10-252-00-560000 vs 69192-652T |
87382-552 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 449-10-252-00-560000 vs 87382-552 |
10119109-952001LF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 449-10-252-00-560000 vs 10119109-952001LF |
10119109-152009LF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 449-10-252-00-560000 vs 10119109-152009LF |
8614-00-52-2-Y0-4-316-LF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 449-10-252-00-560000 vs 8614-00-52-2-Y0-4-316-LF |
AX-70289-0493 | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 449-10-252-00-560000 vs AX-70289-0493 |
8614-00-26-2-Y0-5-063-LF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 449-10-252-00-560000 vs 8614-00-26-2-Y0-5-063-LF |
7-146253-6 | CONNECTOR, 52 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 449-10-252-00-560000 vs 7-146253-6 |