Part Details for 449-0068-000 by ITT Interconnect Solutions
Overview of 449-0068-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-822MEB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-823ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 449-0068-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-449-0068-000-ND
|
DigiKey | 449-0068-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$42.3200 / $45.7100 | Buy Now |
DISTI #
ITT449-0068-000
|
Heilind Electronics | SHELL ASSY KJLC7-17N FIN N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Shell ASSY |
50 Partner Stock |
|
$46.1700 / $98.5900 | Buy Now |
DISTI #
61917444
|
Verical | Connector Shell ASSY RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$37.4400 / $40.4400 | Buy Now |
DISTI #
4490068000-ITT
|
TME | 449-0068-000 | 50 |
|
Buy Now | |
DISTI #
ITT449-0068-000
|
Interstate Connecting Components | SHELL ASSY KJLC7-17N FIN N | 0 |
|
Buy Now | |
|
Master Electronics | Connector Shell ASSY |
50 Partner Stock |
|
$46.1700 / $98.5900 | Buy Now |