Part Details for 449-0044-200 by ITT Interconnect Solutions
Overview of 449-0044-200 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ2800044H12HPF | Renesas Electronics Corporation | Intelligent Power Device for automotive Application, TO-263-7, / | |
20021621-00044D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 44 contacts | |
20021521-00044D8LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 44 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 449-0044-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT449-0044-200
|
Heilind Electronics | SHELL ASSY KJC7-22B FIN N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$60.5400 / $123.5500 | Buy Now | |
DISTI #
ITT449-0044-200
|
Interstate Connecting Components | SHELL ASSY KJC7-22B FIN N | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$60.5400 / $123.5500 | Buy Now |