Part Details for 449-0014-000 by ITT Interconnect Solutions
Overview of 449-0014-000 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Price & Stock for 449-0014-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT449-0014-000
|
Heilind Electronics | SHELL ASSY KJC2-16N FIN N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$43.9500 / $89.7000 | Buy Now | |
DISTI #
ITT449-0014-000
|
Interstate Connecting Components | SHELL ASSY KJC2-16N FIN N | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$43.9500 / $89.7000 | Buy Now |