Part Details for 448UA4224ADC by CTS Corporation
Overview of 448UA4224ADC by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 448UA4224ADC
448UA4224ADC CAD Models
448UA4224ADC Part Data Attributes
|
448UA4224ADC
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
448UA4224ADC
CTS Corporation
Resistor, Carbon Composition, 220000ohm, 300V, 10% +/-Tol, 9341,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Linear | |
Package Height | 4.1 mm | |
Package Length | 23.7 mm | |
Package Style | PCB Mount | |
Package Width | 10.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 220000 Ω | |
Series | U448(MONO,L) | |
Size Code | 9341 | |
Technology | CARBON COMPOSITION | |
Tolerance | 10% | |
Working Voltage | 300 V |