-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE ASSY,4 POSN,SZ 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0408
|
Newark | Cable Assy,4 Posn, sz 8 |Amp Te Connectivity 448820-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,836.3700 | Buy Now |
DISTI #
448820-1-ND
|
DigiKey | CBL ASSY 4POS SZ 8 Min Qty: 25 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,905.4436 | Buy Now |
DISTI #
448820-1
|
Avnet Americas | CABLE ASSY,4 POSN,SZ 8 - Bulk (Alt: 448820-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1,692.8988 / $2,037.2172 | Buy Now |
DISTI #
571-448820-1
|
Mouser Electronics | Rack & Panel Connectors CABLE ASSY 4 POSN SZ 8 RoHS: Compliant | 0 |
|
$1,905.4400 | Order Now |
DISTI #
AMP448820-1
|
Heilind Electronics | CABLE ASSY,4 POSN,SZ 8 | Americas - 0 in Stock |
|
$2,109.7942 | Buy Now |
|
Onlinecomponents.com | CABLE ASSY,4 POSN,SZ 8 | 0 |
|
$1,794.4600 / $4,765.1200 | Buy Now |
DISTI #
AMP448820-1
|
Interstate Connecting Components | CABLE ASSY,4 POSN,SZ 8 | 0 |
|
$2,109.7942 | Buy Now |
DISTI #
000000000000848911
|
Sager | Rack & Panel Connectors CABLE ASSY 4 POSN SZ 8 Min Qty: 1 | 0 |
|
$1,883.0000 / $2,008.5200 | Buy Now |
DISTI #
448820-1
|
Avnet Abacus | (Alt: 448820-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CABLE ASSY,4 POSN,SZ 8 | 0 |
|
$1,794.4600 / $4,765.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
448820-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448820-1
TE Connectivity
CABLE ASSY,4 POSN,SZ 8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.8107 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |