Part Details for 448815-4 by TE Connectivity
Overview of 448815-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 448815-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0401
|
Newark | Amplimite, asy, plug,109,nm, cs,4 |Amp Te Connectivity 448815-4 RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.2700 | Buy Now |
DISTI #
448815-4-ND
|
DigiKey | CONN D-SUB PLUG 37POS CRIMP Min Qty: 27 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.8659 | Buy Now |
DISTI #
448815-4
|
Avnet Americas | AMPLI,ASSY,PLUG,109,NM,CS,4 - Bulk (Alt: 448815-4) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 32 Weeks, 2 Days Container: Bulk | 0 |
|
$100.1168 / $178.4665 | Buy Now |
DISTI #
571-448815-4
|
Mouser Electronics | D-Sub Standard Connectors AMPLIMITE,ASY,PLUG 109,NM,CS,4 RoHS: Not Compliant | 0 |
|
$201.4900 | Order Now |
DISTI #
71999191
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Plug,109,Nm, Cs,4 | TE Connectivity 448815-4 RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$200.7000 | RFQ |
DISTI #
AMP448815-4
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,109,NM,CS,4 | Americas - 0 in Stock |
|
$225.7059 / $229.0747 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$183.7200 / $503.2000 | Buy Now | |
DISTI #
AMP448815-4
|
Interstate Connecting Components | AMPLIMITE,ASY,PLUG,109,NM,CS,4 | 0 |
|
$225.7059 / $229.0747 | Buy Now |
DISTI #
000000000000848904
|
Sager | D-Sub Standard Connectors AMPLIMITE,ASY,PLUG 109,NM,CS,4 Min Qty: 1 | 0 |
|
$170.4600 / $237.0000 | Buy Now |
|
Master Electronics | 0 |
|
$183.7200 / $503.2000 | Buy Now |
Part Details for 448815-4
448815-4 CAD Models
448815-4 Part Data Attributes
|
448815-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448815-4
TE Connectivity
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 2 Days | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.424 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |