-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
71C1/71C1/13C2 F.R. ARINC 600
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H0397
|
Newark | 71C1/71C1/13C2 F.r. Arinc 600 Rohs Compliant: No |Amp Te Connectivity 448706-2 Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.3200 | Buy Now |
DISTI #
448706-2-ND
|
DigiKey | RCPT ARINC 71C1FR/71C1FR/13C2 Min Qty: 162 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$387.1500 | Buy Now |
DISTI #
448706-2
|
Avnet Americas | Conn Rectangular 71/71/13 POS Crimp ST Panel Mount - Bulk (Alt: 448706-2) RoHS: Not Compliant Min Qty: 162 Package Multiple: 3 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$365.4696 / $439.8024 | Buy Now |
DISTI #
571-448706-2
|
Mouser Electronics | Rack & Panel Connectors 71C1/71C1/ 13C2 F.R. ARINC 600 RoHS: Not Compliant | 0 |
|
$406.6100 | Order Now |
DISTI #
AMP448706-2
|
Heilind Electronics | 71C1/71C1/13C2 F.R. ARINC 600 | Americas - 0 in Stock |
|
$455.4706 | Buy Now |
|
Onlinecomponents.com | 71C1/71C1/13C2 F.R. ARINC 600 | 0 |
|
$390.9500 / $1,138.1100 | Buy Now |
DISTI #
AMP448706-2
|
Interstate Connecting Components | 71C1/71C1/13C2 F.R. ARINC 600 | 0 |
|
$455.4706 | Buy Now |
|
Master Electronics | 71C1/71C1/13C2 F.R. ARINC 600 | 0 |
|
$390.9500 / $1,138.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
448706-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448706-2
TE Connectivity
71C1/71C1/13C2 F.R. ARINC 600
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.8 inch | |
Body Depth | 1.221 inch | |
Body Length | 6.96 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 2 | |
Termination Type | CRIMP | |
Total Number of Contacts | 155 |