Part Details for 448542-1 by TE Connectivity
Overview of 448542-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Part Details for 448542-1
448542-1 CAD Models
448542-1 Part Data Attributes
|
448542-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448542-1
TE Connectivity
PIN,TRIAXIAL,8,ARINC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | ADAMS RUSSELL FC11Z | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
Contact Type | CRIMP FRONT RELEASE | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |