Part Details for 4485-0-51-15-21-27-10-0 by Mill-Max Mfg Corp
Overview of 4485-0-51-15-21-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 4485-0-51-15-21-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0283
|
Newark | Test Point Receptacle, Solder, No. Of Contacts:1Contacts, Connector Type:Test Point, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 4485-0-51-15-21-27-10-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
ED10651-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
910 In Stock |
|
$0.2428 / $0.5800 | Buy Now |
DISTI #
575-4485051152127100
|
Mouser Electronics | Terminals Solder Cup Rcpt for 22 AWG wire RoHS: Compliant | 16003 |
|
$0.2380 / $0.5100 | Buy Now |
DISTI #
V99:2348_21606843
|
Arrow Electronics | Contact SKT 21 Size Solder Cup ST Cable Mount 22AWG Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1821 | Americas - 553 |
|
$0.0206 / $0.0543 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4600 | Buy Now |
DISTI #
27461428
|
Verical | Contact SKT 21 Size Solder Cup ST Cable Mount 22AWG Bulk Min Qty: 109 Package Multiple: 1 Date Code: 1821 | Americas - 553 |
|
$0.0543 | Buy Now |
DISTI #
000000000005683124
|
Sager | Terminals Solder Cup Rcpt for 22 AWG wire Min Qty: 1000 | 0 |
|
$0.2297 / $1.0400 | Buy Now |
DISTI #
2665002
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2476 / $0.6061 | Buy Now |
DISTI #
2665002
|
Farnell | RoHS: Compliant Min Qty: 2000 Lead time: 6 Weeks, 3 Days Container: Each | 0 |
|
$0.3226 | Buy Now |
Part Details for 4485-0-51-15-21-27-10-0
4485-0-51-15-21-27-10-0 CAD Models
4485-0-51-15-21-27-10-0 Part Data Attributes:
|
4485-0-51-15-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4485-0-51-15-21-27-10-0
Mill-Max Mfg Corp
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 22 AWG |