Part Details for 448313-2 by TE Connectivity
Overview of 448313-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 448313-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H1862
|
Newark | Pin, triaxial, size 8,arinc Rohs Compliant: Yes |Amp Te Connectivity 448313-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.6800 | Buy Now |
DISTI #
448313-2-ND
|
DigiKey | CONTACT PIN COAX TENSOLITE 24463 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.9584 | Buy Now |
DISTI #
448313-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 448313-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$201.2726 / $242.2094 | Buy Now |
DISTI #
571-448313-2
|
Mouser Electronics | Rack & Panel Connectors PIN TRIAXIAL SIZE 8 ARINC RoHS: Compliant | 0 |
|
$223.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$218.6800 | Buy Now |
DISTI #
AMP448313-2
|
Heilind Electronics | PIN,TRIAXIAL,SIZE 8,ARINC | Americas - 0 in Stock |
|
$250.8383 | Buy Now |
|
Onlinecomponents.com | PIN,TRIAXIAL,SIZE 8,ARINC RoHS: Compliant | 0 |
|
$216.1900 / $634.5200 | Buy Now |
DISTI #
AMP448313-2
|
Interstate Connecting Components | PIN,TRIAXIAL,SIZE 8,ARINC | 0 |
|
$250.8383 | Buy Now |
DISTI #
000000000000848816
|
Sager | Rack & Panel Connectors PIN TRIAXIAL SIZE 8 ARINC Min Qty: 1 | 0 |
|
$223.8700 / $263.3800 | Buy Now |
DISTI #
448313-2
|
Avnet Abacus | (Alt: 448313-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 448313-2
448313-2 CAD Models
448313-2 Part Data Attributes
|
448313-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448313-2
TE Connectivity
PIN,TRIAXIAL,SIZE 8,ARINC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | TENSOLITE 24463/9P025X-2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | TWINAX | |
Contact Type | CRIMP REAR RELEASE | |
Design Use | SIGNAL | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |