Part Details for 448155-1 by TE Connectivity
Overview of 448155-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 448155-1
448155-1 CAD Models
448155-1 Part Data Attributes
|
448155-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
448155-1
TE Connectivity
6 CONTACT(S), FEMALE/MALE, POWER CONNECTOR, PLUG/RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED, LGH | |
Body/Shell Style | PLUG/RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE/MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 6 |
Alternate Parts for 448155-1
This table gives cross-reference parts and alternative options found for 448155-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 448155-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
869093-4 | CONNECTOR, 6 CONTACT(S), FEMALE/MALE, POWER CONNECTOR, PLUG/RECEPTACLE | TE Connectivity | 448155-1 vs 869093-4 |
869093-4 | 6 CONTACT(S), FEMALE/MALE, POWER CONNECTOR, PLUG/RECEPTACLE | TE's AMP | 448155-1 vs 869093-4 |
448155-3 | 6 CONTACT(S), FEMALE/MALE, POWER CONNECTOR, PLUG/RECEPTACLE | TE Connectivity | 448155-1 vs 448155-3 |
869093-2 | 6 CONTACT(S), FEMALE/MALE, POWER CONNECTOR, PLUG/RECEPTACLE | TE's AMP | 448155-1 vs 869093-2 |
448155-2 | 6 CONTACT(S), FEMALE/MALE, POWER CONNECTOR, PLUG/RECEPTACLE | TE Connectivity | 448155-1 vs 448155-2 |