Part Details for 448-8793-020 by ITT Interconnect Solutions
Overview of 448-8793-020 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87931AYI-147LF | Renesas Electronics Corporation | Low Skew, 1-to-6 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer | |
87931AYI-147LFT | Renesas Electronics Corporation | Low Skew, 1-to-6 LVCMOS/LVTTL Clock Multiplier/Zero Delay Buffer |
Price & Stock for 448-8793-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-448-8793-020-ND
|
DigiKey | 448-8793-020 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$8.1700 | Buy Now |
DISTI #
965-448-8793-020
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$8.1700 | Order Now |
DISTI #
ITT448-8793-020
|
Heilind Electronics | 448-8793-020 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard D-Subminiature Connector |
31 Partner Stock |
|
$8.6700 / $14.7400 | Buy Now |
DISTI #
61916551
|
Verical | Standard D-Subminiature Connector RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 | Americas - 31 |
|
$7.2300 | Buy Now |
DISTI #
4488793020-ITT
|
TME | D-Sub Min Qty: 5 | 31 |
|
$8.6710 | Buy Now |
DISTI #
ITT448-8793-020
|
Interstate Connecting Components | 448-8793-020 | 0 |
|
Buy Now | |
|
Master Electronics | Standard D-Subminiature Connector |
31 Partner Stock |
|
$8.6700 / $14.7400 | Buy Now |