Part Details for 448-8590-180 by ITT Interconnect Solutions
Overview of 448-8590-180 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8685909XA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
5962-8685908LA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
5962-8685908XA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for 448-8590-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-8590-180
|
Avnet Americas | - Bulk (Alt: 448-8590-180) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7816 / $54.9157 | Buy Now |
DISTI #
965-448-8590-180
|
Mouser Electronics | D-Sub Standard Connectors 4488590180 | 0 |
|
$57.1200 | Order Now |
DISTI #
ITT448-8590-180
|
Heilind Electronics | 448-8590-180 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.2500 / $140.3900 | Buy Now |
DISTI #
ITT448-8590-180
|
Interstate Connecting Components | 448-8590-180 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.2500 / $140.3900 | Buy Now |